Add To Favorites
Product Overview
Digi-Key Part Number 568-12824-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF640U

Description RF FET LDMOS 65V 18.5DB SOT538A
Expanded Description RF Mosfet LDMOS 28V 100mA 2.11GHz ~ 2.17GHz 18.5dB 700mW 2-CDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF640
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 18.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 700mW
Voltage - Rated 65V
Package / Case SOT-538A
Supplier Device Package 2-CDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 568-12824
934067471112
BLF640
BLF640U-ND

04:48:48 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,66000 34,66
10 32,33000 323,30
100 28,07070 2.807,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback