Add To Favorites
Product Overview
Digi-Key Part Number 361-1017-ND
Quantity Available 772
Can ship immediately
Manufacturer

Manufacturer Part Number

C702 10M008 2834

Description CONN SMART CARD PUSH-PULL R/A
Expanded Description 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C702 Card Readers
Catalog Page 524 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series C702E
Packaging ? Tray ?
Part Status Active
Card Type Smart Card
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Through Hole, Right Angle
Features Board Lock, Card Guide, Switch
Height Above Board 0.461" (11.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 408
Other Names 361-1017
C70210M0082834

05:10:39 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 7,22400 72,24
25 6,59560 164,89
50 6,28160 314,08
100 5,96770 596,77
250 5,33944 1.334,86
500 5,02536 2.512,68
1.000 4,39719 4.397,19
2.500 4,17733 10.443,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback