Add To Favorites
Product Overview
Digi-Key Part Number 956-1050-ND
Quantity Available 3.707
Can ship immediately
Manufacturer

Manufacturer Part Number

H4CFE8DM

Description CONN H4 FEMALE HALF 8AWG/10MM2
Expanded Description Female Coupler Connector Plus 8 AWG
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Solar Line Catalog
H4 PV Panel Conn Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series Helios H4
Part Status Active
Type Female Coupler
Coded, Keyed Plus
Features 8 AWG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 956-1050
H4CFE8UM
PV-692099-F

07:29:02 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,66000 4,66
5 4,03200 20,16
10 3,97100 39,71
25 3,74880 93,72
50 3,72880 186,44
100 3,50710 350,71
250 3,32572 831,43
500 3,24508 1.622,54
1.000 3,16446 3.164,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback