Add To Favorites
Product Overview
Digi-Key Part Number 609-1163-1-ND
Quantity Available 7.721
Can ship immediately
Manufacturer

Manufacturer Part Number

SFW24S-2STME1LF

Description CONN FFC FPC VERT 24POS 1MM SMD
Expanded Description 24 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SFWxxS-2STxxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model SFW24S-2STMLF.stp
SFW24S-2STMLF.igs
SFW24S-2STMLF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 81 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 24
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Thermoplastic, Glass Filled
Actuator Material Thermoplastic, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1
Other Names 609-1163-1

16:53:18 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67100 6,71
25 0,63160 15,79
50 0,60520 30,26
100 0,57880 57,88
250 0,52620 131,55
500 0,47360 236,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1163-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38270
  • Digi-Reel® ? : 609-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback