Add To Favorites
Product Overview
Digi-Key Part Number 609-1908-1-ND
Quantity Available 9.751
Can ship immediately
Manufacturer

Manufacturer Part Number

SFW16R-2STE1LF

Description CONN FFC FPC TOP 16POS 1MM R/A
Expanded Description 16 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SFWxxR-(1,2)STxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 81 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 16
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 32mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1908-1

15:56:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,67800 6,78
25 0,63800 15,95
50 0,61140 30,57
100 0,58490 58,49
250 0,53168 132,92
500 0,47852 239,26
1.000 0,42535 425,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1908-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36252
  • Digi-Reel® ? : 609-1908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback