Add To Favorites
Product Overview
Digi-Key Part Number 609-4307-1-ND
Quantity Available 5.687
Can ship immediately
Manufacturer

Manufacturer Part Number

SFV12R-1STE1HLF

Description CONN FFC BOTTOM 12POS 0.50MM R/A
Expanded Description 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4307-1

00:34:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,69900 6,99
25 0,65720 16,43
50 0,62980 31,49
100 0,60250 60,25
250 0,54772 136,93
500 0,49298 246,49
1.000 0,43819 438,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4307-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36101
  • Digi-Reel® ? : 609-4307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback