Add To Favorites
Product Overview
Digi-Key Part Number 609-1789-1-ND
Quantity Available 4.809
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW8R-2STE1LF

Description CONN FFC FPC TOP 8POS 1.00MM R/A
Expanded Description 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HFWxxR-1/2STExLF Dwg
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW8R-2STLF.stp
HFW8R-2STLF.igs
HFW8R-2STLF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 81 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature -
Cable End Type Straight or Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Additional Resources
Standard Package ? 1
Other Names 609-1789-1

10:13:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,68900 6,89
25 0,61960 15,49
50 0,55080 27,54
100 0,52800 52,80
250 0,48200 120,50
500 0,45906 229,53
1.000 0,37871 378,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1789-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33386
  • Digi-Reel® ? : 609-1789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.809 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback