Add To Favorites
Product Overview
Digi-Key Part Number 609-1111-1-ND
Quantity Available 12.431
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW10S-2STE1LF

Description CONN FFC FPC VERT 10POS 1MM SMD
Expanded Description 10 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HFWxxS-2STxLF Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW10S-2STAE1LF.stp
HFW10S-2STAE1LF.igs
HFW10S-2STAE1LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 80 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1111-1

06:22:06 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,60100 6,01
25 0,54080 13,52
50 0,48060 24,03
100 0,46070 46,07
250 0,42064 105,16
500 0,40062 200,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1111-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,30047
  • Digi-Reel® ? : 609-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback