Add To Favorites
Product Overview
Digi-Key Part Number 609-2648-1-ND
Quantity Available 4.089
Can ship immediately
Manufacturer

Manufacturer Part Number

98424-G52-10ALF

Description CONN HEADER 10POS 2MM STR DL SMD
Expanded Description 10 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 98424 Drawing
Featured Product MezzSelect
Catalog Page 156 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.244" (6.20mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-2648-1

13:08:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,81400 8,14
100 0,70220 70,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-2648-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,52215
  • Digi-Reel® ? : 609-2648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback