Add To Favorites
Product Overview
Digi-Key Part Number 609-4534-1-ND
Quantity Available 2.726
Can ship immediately
Manufacturer

Manufacturer Part Number

77311-462K04LF

Description CONN HEADER 4POS VERT T/H TIN
Expanded Description 4 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 77311-yxx-xxLF Drawing
Featured Product MezzSelect
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series BERGSTIK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.531" (13.50mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.752" (19.09mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4534-1

15:36:46 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62900 6,29
100 0,54280 54,28
500 0,44410 222,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4534-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 0,37024
Send Feedback