Add To Favorites
Product Overview
Digi-Key Part Number 609-4928-ND
Quantity Available 17.950
Can ship immediately
Manufacturer

Manufacturer Part Number

47439-000LF

Description CONN SOCKET 22-26AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Mini-PV™, Basics+
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 40µin (1.02µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 10.000
Other Names 47439-000LF-ND
609-4928

16:38:39 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,33900 3,39
25 0,29040 7,26
50 0,24660 12,33
100 0,23710 23,71
250 0,21284 53,21
500 0,20318 101,59
1.000 0,16931 169,31
2.500 0,15480 386,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback