Add To Favorites
Product Overview
Digi-Key Part Number 609-3693-1-ND
Quantity Available 12.277
Can ship immediately
Manufacturer

Manufacturer Part Number

20021121-00006C4LF

Description CONN HEADER 6POS DL UNSHRD SMD
Expanded Description 6 Positions Header Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek 127® 20021121
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10µin (0.25µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place Cap
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50µin (1.27µm)
Applications -
 
Mating Products
You May Also Be Interested In
  • 45106-000030 - 3M | 3M15520-ND DigiKey Electronics
  • 45106-000030
  • 3M
  • WIREMOUNT SOCKET .050" 6POS
  • Unit Price 3,87000
  • 3M15520-ND
Additional Resources
Standard Package ? 1
Other Names 609-3693-1

19:54:53 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46800 4,68
100 0,35920 35,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3693-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,28415
  • Digi-Reel® ? : 609-3693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback