Add To Favorites
Product Overview
Digi-Key Part Number 609-4673-1-ND
Quantity Available 2.043
Can ship immediately
Manufacturer

Manufacturer Part Number

10120045-400LF

Description CONN SSL RCPT & BLADE 4POS 3MM
Expanded Description SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series RotaConnect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 4
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold, GXT™
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating 5A
Ingress Protection -
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4673-1

06:18:26 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66400 6,64
100 0,57250 57,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4673-2-ND
  • Minimum Quantity: 975
  • Quantity Available: 1.950 - Immediate
  • Unit Price: 0,41399
  • Digi-Reel® ? : 609-4673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback