Add To Favorites
Product Overview
Digi-Key Part Number 609-3981-1-ND
Quantity Available 642
Can ship immediately
Manufacturer

Manufacturer Part Number

10099113-101LF

Description CONN RCPT QSFP+ 38POS SMT R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 10099113
3D Model 10099113-101.stp
10099113-101.igs
10099113-101.prt
PCN Design/Specification 1009911x-x01LF 11/Jul/2011
Catalog Page 516 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type QSFP+
Number of Positions 38
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3981-1

13:57:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 5,21200 52,12
25 4,77760 119,44
50 4,56040 228,02
100 4,34320 434,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3981-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,45483
  • Digi-Reel® ? : 609-3981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback