Add To Favorites
Product Overview
Digi-Key Part Number RJLSE4238101TCT-ND
Quantity Available 6.808
Can ship immediately
Manufacturer

Manufacturer Part Number

RJLSE4238101T

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series RJLSE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJLSE4238101TCT

16:05:31 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,29100 12,91
25 1,21200 30,30
50 1,15900 57,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJLSE4238101TTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 6.700 - Immediate
  • Unit Price: 1,00580
  • Digi-Reel® ? : RJLSE4238101TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.808 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : RJLSE4238101-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,76461
Send Feedback