Add To Favorites
Product Overview
Digi-Key Part Number 157825003-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

157825003

Description CONN RCPT IDC 50POS CABLE ASSY
Expanded Description 50 Position Receptacle Connector Free Hanging (In-Line) IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 157825003
Catalog Page 296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series 157
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features Assembly Kit, Backshell, Cable Clamp, Dust Cover, Mounting Hardware
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 300

13:45:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,51000 10,51
10 9,55400 95,54
25 9,31520 232,88
50 8,59840 429,92
100 8,12080 812,08
250 7,40424 1.851,06
500 6,92656 3.463,28
1.000 6,90000 6.900,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback