Add To Favorites
Product Overview
Digi-Key Part Number 12401562E4#2ACT-ND
Quantity Available 4.659
Can ship immediately
Manufacturer

Manufacturer Part Number

12401562E4#2A

Description USB TYPE C PLUG
Expanded Description USB - C USB 3.1, Superspeed+ Plug Connector 24 Position Board Edge, Straddle Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - C
Number of Contacts 24
Gender Plug
Specifications USB 3.1, Superspeed+
Mounting Type Board Edge, Straddle Mount
Mounting Feature -
Termination Solder
Features -
Ingress Protection -
Operating Temperature -
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles -
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 12401562E4#2ACT

20:47:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,63000 16,30
25 1,53000 38,25
50 1,46340 73,17
100 1,39680 139,68
250 1,26380 315,95
500 1,16400 582,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 12401562E4#2ATR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,87678
  • Digi-Reel® ? : 12401562E4#2ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback