Add To Favorites
Product Overview
Digi-Key Part Number 101-00660-68-6-1-ND
Quantity Available 22.431
Can ship immediately
Manufacturer

Manufacturer Part Number

101-00660-68-6

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.093" (2.35mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00660-68-6-1

03:16:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,54000 15,40
25 1,44560 36,14
50 1,38260 69,13
100 1,31980 131,98
250 1,19416 298,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00660-68-6-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 21.750 - Immediate
  • Unit Price: 0,97132
  • Digi-Reel® ? : 101-00660-68-6-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback