Add To Favorites
Product Overview
Digi-Key Part Number 101-00492-20-1-ND
Quantity Available 18.721
Can ship immediately
Manufacturer

Manufacturer Part Number

101-00492-20

Description CONN MICRO SD/SIM CARD R/A SMD
Expanded Description 16 Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 101-00492 Drawing
3D Model 101-00492-20.igs
PCN Design/Specification Tin Plating 13/Dec/2011
Catalog Page 297 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Combo - microSD™, SIM
Number of Positions 16
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.116" (2.95mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00492-20-1

04:31:04 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,28500 22,85
25 2,09440 52,36
50 1,99920 99,96
100 1,90400 190,40
250 1,66600 416,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00492-20-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,47127
  • Digi-Reel® ? : 101-00492-20-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.721 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback