Add To Favorites
Product Overview
Digi-Key Part Number 101-00434-68-1-ND
Quantity Available 5.162
Can ship immediately
Manufacturer

Manufacturer Part Number

101-00434-68

Description CONN MICRO SD/SIM CARD PUSH-PULL
Expanded Description 16 (14 + 2) Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 101-00434
3D Model 101-00434-68.igs
PCN Design/Specification Tin Plating 13/Dec/2011
Catalog Page 297 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Combo - microSD™, SIM
Number of Positions 16 (14 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00434-68-1

04:44:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,46300 24,63
25 2,25800 56,45
50 2,15520 107,76
100 2,05240 205,24
250 1,79592 448,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00434-68-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 1,58597
  • Digi-Reel® ? : 101-00434-68-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback