Add To Favorites
Product Overview
Digi-Key Part Number 101-00313-68-02CT-ND
Quantity Available 5.015
Can ship immediately
Manufacturer

Manufacturer Part Number

101-00313-68-02

Description CONN SD CARD PUSH-PUSH R/A SMD
Expanded Description 9 Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 101-00313
3D Model 101-00313-68-02.igs
PCN Design/Specification Tin Plating 13/Dec/2011
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 9
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00313-68-02CT

18:03:16 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,02500 20,25
25 1,90120 47,53
50 1,81860 90,93
100 1,73600 173,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00313-68-02TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,42792
Send Feedback