Add To Favorites
Product Overview
Digi-Key Part Number 101-00271-82-1-ND
Quantity Available 16.940
Can ship immediately
Manufacturer

Manufacturer Part Number

101-00271-82

Description CONN SIM CARD PUSH-PUSH R/A SMD
Expanded Description 10 (8 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 101-00271 Drawing
3D Model 101-00271-82.igs
PCN Design/Specification Tin Plating 13/Dec/2011
Catalog Page 297 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.077" (1.95mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00271-82-1

22:57:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,56000 15,60
25 1,46440 36,61
50 1,40060 70,03
100 1,33690 133,69
250 1,20960 302,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00271-82-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 16.201 - Immediate
  • Unit Price: 0,98389
  • Digi-Reel® ? : 101-00271-82-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback