Add To Favorites
Product Overview
Digi-Key Part Number 101-00269-82-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

101-00269-82

Description CONN SIM CARD PUSH-PUSH R/A SMD
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 101-00269 Drawing
3D Model 101-00269-82.igs
PCN Design/Specification Tin Plating 13/Dec/2011
Catalog Page 297 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.077" (1.95mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 101-00269-82-1

17:31:00 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,88600 18,86
25 1,77040 44,26
50 1,69320 84,66
100 1,61630 161,63
250 1,46236 365,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 101-00269-82-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 1,18948
  • Digi-Reel® ? : 101-00269-82-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback