Add To Favorites
Product Overview
Digi-Key Part Number 235-1251-ND
Quantity Available 7.531
Can ship immediately
Manufacturer

Manufacturer Part Number

YQS8068

Description THERMISTOR PTC OCP 100 OHM 25C
Expanded Description PTC Resettable Fuse 265V 50mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets YQS8068 Spec
YM Series
Product Training Modules PTC Thermistors
Catalog Page 2314 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series YQ
Packaging ? Bulk ?
Part Status Active
Voltage - Max 265V
Current - Max -
Current - Hold (Ih) (Max) 50mA
Current - Trip (It) 108mA
R Min/Max -
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.217" Dia x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 500
Other Names 235-1251
95281800

15:31:24 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
5 2,07400 10,37
10 1,97000 19,70
25 1,86600 46,65
50 1,58940 79,47
100 1,34760 134,76
250 1,31300 328,25
500 1,10568 552,84
1.000 0,98475 984,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback