Add To Favorites
Product Overview
Digi-Key Part Number 235-1116-1-ND
Quantity Available 7.703
Can ship immediately
Manufacturer

Manufacturer Part Number

NHQM103B375T10

Description NTC THERMISTOR 10K OHM 10% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Video File Amphenol NTC Thermistors | Digi-Key Daily
Featured Product NTC Thermistors
Catalog Page 2733 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series NHQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±10%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 235-1116-1

03:52:26 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
5 2,51600 12,58
10 2,15700 21,57
25 1,72560 43,14
50 1,58180 79,09
100 1,43800 143,80
250 1,33012 332,53
500 1,25822 629,11
1.000 1,11443 1.114,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1116-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,98044
  • Digi-Reel® ? : 235-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback