Add To Favorites
Product Overview
Digi-Key Part Number TE2193CT-ND
Quantity Available 2.690
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150S-2.24-37

Description FIXED IND 37UH 2.24A 100 MOHM
Expanded Description 37µH Unshielded Toroidal Inductor 2.24A 100 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1736 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 37µH
Tolerance ±20%
Current Rating 2.24A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.386" (9.85mm)
 
Additional Resources
Standard Package ? 1
Other Names TE2193CT

07:03:58 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 5,01100 50,11
25 4,55520 113,88
50 3,82640 191,32
100 3,27970 327,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2193TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,76860
  • Digi-Reel® ? : TE2193DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback