Add To Favorites
Product Overview
Digi-Key Part Number TE2298CT-ND
Quantity Available 3.774
Can ship immediately

Factory Stock ?: 4.200
Manufacturer

Manufacturer Part Number

MUJ-103A-500

Description INTERFACE MODULE 1:1:2:2 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MUJ Series
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 25mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1 : 2 : 2
Mounting Type Surface Mount
Size / Dimension 12.80mm L x 9.60mm W
Height - Seated (Max) 6.00mm
Weight -
 
Additional Resources
Standard Package ? 1
Other Names TE2298CT

05:32:24 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,72000 8,72
10 6,78000 67,80
25 6,59680 164,92
50 5,68060 284,03
100 5,42400 542,40
250 5,31412 1.328,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TE2298TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.600 - Immediate
    4.200 - Factory Stock ?
  • Unit Price: 4,75198
  • Digi-Reel® ? : TE2298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.774 - Immediate
    4.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback