Add To Favorites
Product Overview
Digi-Key Part Number 1284-1298-1-ND
Quantity Available 1.020
Can ship immediately
Manufacturer

Manufacturer Part Number

800B471JT200XT

Description CAP CER 470PF 200V NP0 1111
Expanded Description 470pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 800B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 800B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1298-1

02:31:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 2,79700 27,97
25 2,62920 65,73
50 2,40560 120,28
100 2,18170 218,17
250 1,79012 447,53
500 1,62230 811,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1298-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,34859
  • Digi-Reel® ? : 1284-1298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback