Add To Favorites
Product Overview
Digi-Key Part Number 1284-1237-1-ND
Quantity Available 7.288
Can ship immediately
Manufacturer

Manufacturer Part Number

600S680FT250XT

Description CAP CER 68PF 250V NP0 0603
Expanded Description 68pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S680FW-ND 600S680FW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,58733 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1237-1

14:45:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,34000 13,40
25 1,21800 30,45
50 1,16940 58,47
100 1,02320 102,32
250 0,87708 219,27
500 0,77964 389,82
1.000 0,68217 682,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1237-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,58733
  • Digi-Reel® ? : 1284-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback