Add To Favorites
Product Overview
Digi-Key Part Number 1284-1215-1-ND
Quantity Available 3.754
Can ship immediately
Manufacturer

Manufacturer Part Number

600S3R3BT250XT

Description CAP CER 3.3PF 250V NP0 0603
Expanded Description 3.3pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S3R3BW-ND 600S3R3BW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,29465 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1215-1

17:58:06 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73900 7,39
25 0,67760 16,94
50 0,64080 32,04
100 0,55450 55,45
250 0,49288 123,22
500 0,41892 209,46
1.000 0,36965 369,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1215-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,29465
  • Digi-Reel® ? : 1284-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback