Add To Favorites
Product Overview
Digi-Key Part Number 1284-1201-1-ND
Quantity Available 5.473
Can ship immediately
Manufacturer

Manufacturer Part Number

600S2R4BT250XT

Description CAP CER 2.4PF 250V NP0 0603
Expanded Description 2.4pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1201-1

12:28:19 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,67000 6,70
25 0,59280 14,82
50 0,55660 27,83
100 0,47940 47,94
250 0,43296 108,24
500 0,37110 185,55
1.000 0,31956 319,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1201-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25032
  • Digi-Reel® ? : 1284-1201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback