Add To Favorites
Product Overview
Digi-Key Part Number 1284-1193-1-ND
Quantity Available 3.286
Can ship immediately
Manufacturer

Manufacturer Part Number

600S240FT250XT

Description CAP CER 24PF 250V NP0 0603
Expanded Description 24pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 24pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1193-1

10:22:56 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,27700 12,77
25 1,17040 29,26
50 1,10660 55,33
100 0,95750 95,75
250 0,85116 212,79
500 0,72346 361,73
1.000 0,63836 638,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1193-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,51297
  • Digi-Reel® ? : 1284-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback