Add To Favorites
Product Overview
Digi-Key Part Number 1284-1186-1-ND
Quantity Available 4.900
Can ship immediately
Manufacturer

Manufacturer Part Number

600S1R8AT250XT

Description CAP CER 1.8PF 250V NP0 0603
Expanded Description 1.8pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S1R8AW-ND 600S1R8AW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,44703 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1186-1

06:13:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,11200 11,12
25 1,02000 25,50
50 0,96420 48,21
100 0,83450 83,45
250 0,74172 185,43
500 0,63048 315,24
1.000 0,55630 556,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1186-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,44703
  • Digi-Reel® ? : 1284-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback