Add To Favorites
Product Overview
Digi-Key Part Number 1284-1183-1-ND
Quantity Available 11.879
Can ship immediately
Manufacturer

Manufacturer Part Number

600S1R5AT250XT

Description CAP CER 1.5PF 250V NP0 0603
Expanded Description 1.5pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S1R5AW-ND 600S1R5AW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,38105 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1183-1

14:17:37 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97400 9,74
25 0,89280 22,32
50 0,84400 42,20
100 0,73040 73,04
250 0,64920 162,30
500 0,55180 275,90
1.000 0,48690 486,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1183-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,38105
  • Digi-Reel® ? : 1284-1183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback