Add To Favorites
Product Overview
Digi-Key Part Number 1284-1150-1-ND
Quantity Available 12.696
Can ship immediately
Manufacturer

Manufacturer Part Number

600S0R6BT250XT

Description CAP CER 0.6PF 250V NP0 0603
Expanded Description 0.6pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.6pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S0R6BW-ND 600S0R6BW250XT American Technical Ceramics Tape & Reel (TR) ? 0
0,19560 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1150-1

00:17:50 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,56300 5,63
25 0,48200 12,05
50 0,45000 22,50
100 0,38560 38,56
250 0,35348 88,37
500 0,30528 152,64
1.000 0,25707 257,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1150-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,19560
  • Digi-Reel® ? : 1284-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback