Add To Favorites
Product Overview
Digi-Key Part Number 1284-1146-1-ND
Quantity Available 15.592
Can ship immediately
Manufacturer

Manufacturer Part Number

600S0R5AT250XT

Description CAP CER 0.5PF 250V NP0 0603
Expanded Description 0.5pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1284-1147-1-ND 600S0R5AW250XT American Technical Ceramics Cut Tape (CT) ? 3.461 - Immediate
1,04000 1
Additional Resources
Standard Package ? 1
Other Names 1284-1146-1

16:59:07 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,81900 8,19
25 0,75080 18,77
50 0,70960 35,48
100 0,61400 61,40
250 0,54580 136,45
500 0,46394 231,97
1.000 0,40936 409,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1146-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,32896
  • Digi-Reel® ? : 1284-1146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback