Add To Favorites
Product Overview
Digi-Key Part Number 1284-1135-1-ND
Quantity Available 6.705
Can ship immediately
Manufacturer

Manufacturer Part Number

600L7R5BT200T

Description CAP CER 7.5PF 200V NP0 0402
Expanded Description 7.5pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600L7R5BW-ND 600L7R5BW200T American Technical Ceramics Tape & Reel (TR) ? 0
0,45241 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1135-1

05:19:36 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,15600 11,56
25 1,06000 26,50
50 1,00200 50,10
100 0,86720 86,72
250 0,77080 192,70
500 0,65516 327,58
1.000 0,57809 578,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1135-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,45241
  • Digi-Reel® ? : 1284-1135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback