Add To Favorites
Product Overview
Digi-Key Part Number 1284-1133-1-ND
Quantity Available 4.206
Can ship immediately
Manufacturer

Manufacturer Part Number

600L6R2BT200T

Description CAP CER 6.2PF 200V NP0 0402
Expanded Description 6.2pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.2pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1133-1

18:44:53 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,85100 8,51
25 0,78040 19,51
50 0,73780 36,89
100 0,63860 63,86
250 0,56760 141,90
500 0,48246 241,23
1.000 0,42569 425,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1133-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,34207
  • Digi-Reel® ? : 1284-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback