Add To Favorites
Product Overview
Digi-Key Part Number 1284-1100-1-ND
Quantity Available 7.648
Can ship immediately
Manufacturer

Manufacturer Part Number

600L150JT200T

Description CAP CER 15PF 200V NP0 0402
Expanded Description 15pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600L150FW-ND 600L150FW200T American Technical Ceramics Tape & Reel (TR) ? 0
0,51297 4.000  Non-Stock ?
600L150GT-ND 600L150GT200T American Technical Ceramics Tape & Reel (TR) ? 0
0,33904 4.000  Non-Stock ?
1284-1359-1-ND 600L150FT200T American Technical Ceramics Cut Tape (CT) ? 3.026 - Immediate
2,17000 1
Additional Resources
Standard Package ? 1
Other Names 1284-1100-1

09:00:19 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57800 5,78
25 0,51120 12,78
50 0,47980 23,99
100 0,41330 41,33
250 0,37328 93,32
500 0,31996 159,98
1.000 0,27552 275,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1100-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22220
  • Digi-Reel® ? : 1284-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback