Add To Favorites
Product Overview
Digi-Key Part Number 1284-1058-1-ND
Quantity Available 17.796
Can ship immediately
Manufacturer

Manufacturer Part Number

600F3R9BT250XT

Description CAP CER 3.9PF 250V NP0 0805
Expanded Description 3.9pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1058-1

20:29:25 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,84700 8,47
25 0,77640 19,41
50 0,73400 36,70
100 0,63520 63,52
250 0,56464 141,16
500 0,47994 239,97
1.000 0,42348 423,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1058-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,34030
  • Digi-Reel® ? : 1284-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback