Add To Favorites
Product Overview
Digi-Key Part Number 1284-1052-1-ND
Quantity Available 4.257
Can ship immediately
Manufacturer

Manufacturer Part Number

600F390FT250XT

Description CAP CER 39PF 250V NP0 0805
Expanded Description 39pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600F Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1052-1

01:57:31 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
10 1,55900 15,59
25 1,41680 35,42
50 1,36020 68,01
100 1,19000 119,00
250 1,02004 255,01
500 0,90670 453,35
1.000 0,79336 793,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1052-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,64060
  • Digi-Reel® ? : 1284-1052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback