Add To Favorites
Product Overview
Digi-Key Part Number 1284-1038-1-ND
Quantity Available 7.335
Can ship immediately
Manufacturer

Manufacturer Part Number

600F221JT250XT

Description CAP CER 220PF 250V NP0 0805
Expanded Description 220pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1038-1

07:45:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 0,99100 9,91
25 0,90760 22,69
50 0,85800 42,90
100 0,74250 74,25
250 0,66004 165,01
500 0,56102 280,51
1.000 0,49503 495,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1038-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39779
  • Digi-Reel® ? : 1284-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.335 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback