Add To Favorites
Product Overview
Digi-Key Part Number 1284-1540-1-ND
Quantity Available 18.454
Can ship immediately
Manufacturer

Manufacturer Part Number

520L103KT16T

Description CAP CER 10000PF 16V X7R 0402
Expanded Description 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 520L Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 520L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1540-1

00:33:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,47800 14,78
25 1,34360 33,59
50 1,29000 64,50
100 1,12870 112,87
250 0,96748 241,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1540-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,76784
  • Digi-Reel® ? : 1284-1540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback