Add To Favorites
Product Overview
Digi-Key Part Number 1284-1326-1-ND
Quantity Available 18.381
Can ship immediately
Manufacturer

Manufacturer Part Number

504L50R0FTNCFT

Description RES SMD 50 OHM 1% 1/8W 0402
Expanded Description 50 Ohm ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 504L Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC504
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features RF, High Frequency
Temperature Coefficient -50/ -150ppm/°C
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1326-1

18:30:36 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,21000 32,10
25 3,01680 75,42
50 2,76000 138,00
100 2,37490 237,49
250 2,05392 513,48
500 1,86138 930,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1326-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,48793
  • Digi-Reel® ? : 1284-1326-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback