Add To Favorites
Product Overview
Digi-Key Part Number 785-1159-1-ND
Quantity Available 8.909
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1212AI

Description IC REG BUCK ADJ 3A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1212AI
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Catalog Page 1292 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 27V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 22.95V
Current - Output 3A
Frequency - Switching 370kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1159-1

15:53:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,39200 13,92
25 1,25720 31,43
100 1,10020 110,02
250 0,96548 241,37
500 0,85324 426,62
1.000 0,67361 673,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1159-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,61039
  • Digi-Reel® ? : 785-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.909 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback