Add To Favorites
Product Overview
Digi-Key Part Number 785-1156-1-ND
Quantity Available 4.306
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1022DI

Description IC REG BUCK ADJ 3A SYNC 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1022DI
Other Related Documents AOS Green Policy
Catalog Page 1291 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (5x4)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 785-1156-1

20:55:25 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,21600 12,16
25 1,09880 27,47
100 0,96120 96,12
250 0,84352 210,88
500 0,74544 372,72
1.000 0,58850 588,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1156-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,53327
  • Digi-Reel® ? : 785-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback