Add To Favorites
Product Overview
Digi-Key Part Number 785-1586-1-ND
Quantity Available 88.952
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7804

Description MOSFET 2N-CH 30V 9A 8DFN
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 9A 3.1W Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7804
DFN3x3A-8L-Dual Pkg Drawing
Other Related Documents AOS Green Policy
PCN Assembly/Origin Additional Wafer Supplier 20/Aug/2013
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A
Rds On (Max) @ Id, Vgs 21 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V
Power - Max 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSMD, Flat Leads
Supplier Device Package 8-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1586-1

04:32:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34600 3,46
25 0,30280 7,57
100 0,25960 25,96
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1586-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 85.000 - Immediate
  • Unit Price: 0,12183
  • Digi-Reel® ? : 785-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback