Add To Favorites
Product Overview
Digi-Key Part Number 785-1309-1-ND
Quantity Available 28.781
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7421

Description MOSFET P-CH 20V 30A 8DFN
Expanded Description P-Channel 20V 30A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7421
Other Related Documents AOS Green Policy
Featured Product AON7421/AON7423 MOSFET 20 V P-Channel
PCN Assembly/Origin MOSFET Wafer Supplier 29/Oct/2013
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 30A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 114nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4550pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN-EP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1309-1

10:24:58 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80500 8,05
25 0,72720 18,18
100 0,63610 63,61
250 0,55820 139,55
500 0,49332 246,66
1.000 0,38945 389,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1309-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,35290
  • Digi-Reel® ? : 785-1309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback