Add To Favorites
Product Overview
Digi-Key Part Number 785-1302-1-ND
Quantity Available 2.872
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7401

Description MOSFET P-CH 30V 12A 8DFN
Expanded Description P-Channel 30V 12A (Ta), 35A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7401
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 29W (Tc)
Rds On (Max) @ Id, Vgs 14 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1302-1

06:07:14 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
25 0,44720 11,18
100 0,38950 38,95
250 0,33896 84,74
500 0,28848 144,24
1.000 0,23079 230,79
2.500 0,20915 522,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1302-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,18905
  • Digi-Reel® ? : 785-1302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback