Add To Favorites
Product Overview
Digi-Key Part Number 785-1731-1-ND
Quantity Available 10.701
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7296

Description MOSFET N-CH 100V 5A 8DFN
Expanded Description N-Channel 100V 5A (Ta), 12.5A (Tc) 3.1W (Ta), 20.8W (Tc) Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AON7296
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 5A (Ta), 12.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 415pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 20.8W (Tc)
Rds On (Max) @ Id, Vgs 66 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1731-1

09:57:33 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53400 5,34
25 0,46720 11,68
100 0,40040 40,04
250 0,34700 86,75
500 0,29362 146,81
1.000 0,22689 226,89
2.500 0,20686 517,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1731-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18788
  • Digi-Reel® ? : 785-1731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback